Filter Your Search
1 - 1 of 1 results
|
1008CT-150XJSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 220 mΩ | 5 % | YES | 50 MHz | 600 mA | 3 GHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |