Parametric results for: 1008CS-911XGRC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1008cs911xgrc
Select parts from the table below to compare.
Compare
Compare
1008CS-911XGRC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 910 nH 1.68 Ω 2 % YES 25 MHz 380 mA 320 MHz CERAMIC 35 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00