Filter Your Search
1 - 1 of 1 results
|
1008AS-1R8G-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.6 Ω | 2 % | YES | 7.9 MHz | 300 mA | 160 MHz | CERAMIC | 34 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 |