Filter Your Search
1 - 2 of 2 results
|
10089715-012000LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 1 | 1 mm | 1 | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | FITTING NAIL | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.551 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10089715-012000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 1 | 1 mm | 1 | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | FITTING NAIL | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.114 inch | 0.169 inch | 0.551 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |