Filter Your Search
1 - 2 of 2 results
|
10087452-120HTLF
Amphenol FCi
|
Check for Price | Yes | Active | 19 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | PRESS FIT | 0.16 inch | 0.095 inch | 2 inch | 0.175 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10087452-120HTLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 19 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | PRESS FIT | 0.16 inch | 0.095 inch | 2 inch | 0.175 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |