Filter Your Search
1 - 2 of 2 results
|
10087121-706LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 6 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 50 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 127 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.362 inch | 0.546 inch | 0.583 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
10087121-706LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 6 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 50 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 127 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.362 inch | 0.546 inch | 0.583 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |