Parametric results for: 10085901-6015ELF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100859016015elf
Select parts from the table below to compare.
Compare
Compare
10085901-6015ELF
Amphenol Communications Solutions
$0.3682 Yes Obsolete 60 1 500 µm 1 50 mΩ 500 mA FEMALE 20 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR NO 50 MΩ NO NO NO UL 94V-0 -55 °C 85 °C Gold Flash (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.079 inch 0.217 inch 1.346 inch AMPHENOL ICC ROHS COMPLIANT 60 compliant EAR99 Amphenol Communications Solutions
10085901-6015ELF
Amphenol FCi
Check for Price Yes Obsolete 60 1 500 µm 1 50 mΩ 500 mA FEMALE 20 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR NO 50 MΩ NO NO NO UL 94V-0 -55 °C 85 °C Gold Flash (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.079 inch 0.217 inch 1.346 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99