Filter Your Search
1 - 2 of 2 results
|
10084584-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 96 | 12 | 2 mm | 12 | 50 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.776 inch | 1.331 inch | 0.705 inch | 0.063 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10084584-101LF
Amphenol FCi
|
Check for Price | Yes | Active | 96 | 12 | 2 mm | 12 | 50 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.776 inch | 1.331 inch | 0.705 inch | 0.063 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |