Filter Your Search
1 - 2 of 2 results
|
10084423-901LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 2 | 800 µm | 2 | 30 mΩ | 500 mA | FEMALE | 250 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2042 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.307 inch | 0.433 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10084423-901LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 800 µm | 2 | 30 mΩ | 500 mA | FEMALE | 250 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2042 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.307 inch | 0.433 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 20 |