Parametric results for: 1008222g under Fixed Inductors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1008222g
Select parts from the table below to compare.
Compare
Compare
HF1008-222G
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 2.2 µH 1.65 Ω 2 % YES 7.9 MHz 300 mA 120 MHz FERRITE 30 1008 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED J BEND 2.41 mm 2.92 mm 2.66 mm API DELEVAN 1110 compliant EAR99 8504.50.80.00
LC1008-222G
Inductor Supply Inc
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.2 µH 2.8 Ω 2 % 110 MHz Ceramic 20 1009 85 °C -25 °C Chip SMT TR 2.18 mm 2.46 mm 2.36 mm INDUCTOR SUPPLY INC 1009 unknown EAR99 8504.50.80.00
S1008-222G
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 2.2 µH 800 mΩ 2 % YES 7.9 MHz 375 mA 60 MHz FERRITE 30 1211 RF INDUCTOR 1 YES e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED J BEND 2.41 mm 2.92 mm 2.66 mm API DELEVAN 1008 compliant EAR99 8504.50.80.00
CF4H1008-222G
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 6 Ω 2 % YES 2.5 MHz 205 mA 35 MHz FERRITE 30 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 7.9 MHZ e4 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.28 mm 3.05 mm 2.79 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
1008-222G
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 2.2 µH 800 mΩ 2 % YES 7.9 MHz 433 mA 70 MHz FERRITE 30 1008 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED J BEND 2.41 mm 2.92 mm 2.66 mm API DELEVAN 1110 compliant EAR99 8504.50.80.00
WW1008-222G
API Delevan
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 2.8 Ω 2 % YES 7.9 MHz 280 mA 160 MHz CERAMIC 28 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ e0 125 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND API DELEVAN compliant EAR99 8504.50.80.00
CF1008-222GLF
Gowanda Electronics Corporation
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 22 µH 8.6 Ω 2 % 184 mA 7.2 MHz Ferrite 18 1111 125 °C -40 °C Flat Top SMT TR, 7 Inch 2.28 mm 2.92 mm 2.8 mm GOWANDA ELECTRONICS CORP 1111 unknown EAR99 8504.50.80.00
AISC-1008-222-G-T
Abracon Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 2.8 Ω 2 % YES 7.9 MHz 280 mA 120 MHz CERAMIC 28 1008 RF INDUCTOR 1 NO e4 125 °C -25 °C 2 RECTANGULAR PACKAGE Gold (Au) DUAL ENDED WRAPAROUND ABRACON LLC 1008 compliant EAR99 8504.50.80.00
SP1008-222G
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 2.2 µH 437 mΩ 2 % YES 100 kHz 509 mA Ferrite 1008 POWER INDUCTOR 1 YES e0 125 °C -55 °C Shielded 2 SMT TR, 7/13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED J BEND 2.41 mm 2.92 mm 2.66 mm API DELEVAN 1008 compliant EAR99 8504.50.80.00
CF1008-222G
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 8.6 Ω 2 % YES 2.5 MHz 143 mA 7.2 MHz FERRITE 13 1008 RF INDUCTOR 1 NO Q IS MEASURED AT: 2.5MHZ 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.28 mm 2.92 mm 2.8 mm GOWANDA ELECTRONICS CORP 1111 compliant EAR99 8504.50.80.00