Filter Your Search
1 - 3 of 3 results
|
10082201-401-10LF
Amphenol FCi
|
Check for Price | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | THERMOPLASTIC | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 10082201 | COMMERCIAL | UL | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.16 inch | 1 inch | 0.098 inch | FCI | unknown | |||||||||||||||
|
10082201-40110LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.16 inch | 1 inch | 0.098 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
10082201-40110LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.16 inch | 1 inch | 0.098 inch | FCI | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |