Filter Your Search
1 - 2 of 2 results
|
10082201-106K15LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 15 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.16 inch | 1.5 inch | 0.169 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10082201-106K15LF
Amphenol FCi
|
Check for Price | Yes | Active | 15 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.16 inch | 1.5 inch | 0.169 inch | FCI | compliant | EAR99 | 8536.69.40.40 |