Parametric results for: 1008-025-2102-p008 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10080252102p008
Select parts from the table below to compare.
Compare
Compare
1008-025-2102-P008
Methode Electronics Inc
Check for Price No No Obsolete 25 1 2.54 mm 1 10 mΩ 3.5 A FEMALE BOARD POLYAMIDE GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR WITHOUT HOOKS, TRAY PACKAGING 1500VAC V NO 2.224 N 500 GΩ .556 N NO NO e3 NO UL, CSA 94V-0 -40 °C 105 °C PLUG TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT RED 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.19 inch 0.33 inch 2.5 inch 0.18 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
1008-025-2102-P008W
Methode Electronics Inc
Check for Price Yes Yes Obsolete 25 1 2.54 mm FEMALE BOARD GOLD (20) OVER NICKEL (150) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL BRASS NO ONE GENERAL PURPOSE SOLDER METHODE ELECTRONICS INC unknown ROHS COMPLIANT