Filter Your Search
1 - 2 of 2 results
|
10079248-13834LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BLACK | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.299 inch | 1.268 inch | 5.567 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10079248-13834LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BLACK | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.299 inch | 1.268 inch | 5.567 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |