Parametric results for: 10079248-12103LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1007924812103lf
Select parts from the table below to compare.
Compare
Compare
10079248-12103LF
Amphenol Communications Solutions
$2.6550 Yes Obsolete 240 2 1 mm 2 FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO UL 94V-0 SPLIT BOARD LOCK SOCKET MATTE TIN OVER NICKEL COPPER ALLOY BLACK NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.299 inch 1.268 inch 5.567 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
10079248-12103LF
Amphenol FCi
Check for Price Yes Yes Obsolete 240 2 1 mm 2 FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO UL 94V-0 SPLIT BOARD LOCK SOCKET MATTE TIN OVER NICKEL COPPER ALLOY BLACK NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.299 inch 1.268 inch 5.567 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40