Filter Your Search
1 - 2 of 2 results
|
10078239-10093LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 240 | 2 | 1 mm | 4 | 10 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BELLOWED TYPE | IVORY | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.299 inch | 5.551 inch | 0.105 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10078239-10093LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 240 | 2 | 1 mm | 4 | 10 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BELLOWED TYPE | IVORY | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.299 inch | 5.551 inch | 0.105 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |