Filter Your Search
1 - 2 of 2 results
|
10076801-403-44LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78u inch | SOLDER | 0.19 inch | 0.112 inch | 4.4 inch | 0.118 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
10076801-403-44LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78u inch | SOLDER | 0.19 inch | 0.112 inch | 4.4 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |