Parametric results for: 10076801-101-08LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1007680110108lf
Select parts from the table below to compare.
Compare
Compare
10076801-101-08LF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 PLUG MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.112 inch 0.8 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT 8 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10076801-101-08LF
Amphenol FCi
Check for Price Yes Yes Active 8 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 PLUG MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.112 inch 0.8 inch 0.098 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40