Parametric results for: 10075024F0113ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 10075024f0113ulf
Select parts from the table below to compare.
Compare
Compare
10075024-F01-13ULF
Amphenol Communications Solutions
$1.9200 Yes Active 26 2 2 mm 2 25 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 650V V NO 100 GΩ NO NO e3 NO CSA; UL 94V-0 -55 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.024 inch 0.079 inch AMPHENOL ICC LEAD FREE 26 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10075024-F0113ULF
Amphenol FCi
Check for Price Active BOARD CONNECTOR 10075024 FCI unknown
10075024-F01-13ULF
Amphenol FCi
Check for Price Yes Yes Active 26 2 2 mm 2 25 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 650V V NO 100 GΩ NO NO e3 NO CSA; UL 94V-0 -55 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.024 inch 0.079 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40