Filter Your Search
1 - 2 of 2 results
|
10069524-161529LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 160 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3942 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 0.858 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10069524-161529LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 160 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3942 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 0.858 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |