Parametric results for: 10069524-063602LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10069524063602lf
Select parts from the table below to compare.
Compare
Compare
10069524-063602LF
Amphenol FCi
Check for Price Yes Yes Active 60 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR POLARIZED 700VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.031 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.3942 mm FLASH inch SURFACE MOUNT 0.268 inch 0.461 inch 0.858 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
10069524-063602LF
Amphenol Communications Solutions
Check for Price Yes Active 60 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR POLARIZED 700VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.031 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.3942 mm FLASH inch SURFACE MOUNT 0.268 inch 0.461 inch 0.858 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40