Filter Your Search
1 - 1 of 1 results
|
10065490-140TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 40 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | PLASTIC | AU | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.572 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |