Filter Your Search
1 - 2 of 2 results
|
10061122-39132HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 39 | 1 | 300 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.126 inch | 0.531 inch | AMPHENOL ICC | HALOGEN FREE AND LEAD FREE | compliant | EAR99 | ||
|
10061122-39132HLF
Amphenol FCi
|
Check for Price | Yes | Active | 39 | 1 | 300 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.126 inch | 0.531 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN FREE AND LEAD FREE | compliant | EAR99 |