Filter Your Search
1 - 2 of 2 results
|
10061122-391320HLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 39 | 1 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | UL | -55 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.126 inch | 0.531 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | ||
|
10061122-391320HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 39 | 1 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | UL | -55 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.126 inch | 0.531 inch | AMPHENOL ICC | compliant | EAR99 |