Filter Your Search
1 - 2 of 2 results
|
1005N360G801YW
Knowles Capacitors
|
Check for Price | No | Active | 36 pF | 800 V | 2 % | 1005 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005N360G801YWM
Knowles Capacitors
|
Check for Price | No | Active | 36 pF | 800 V | 2 % | 1005 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 |