Filter Your Search
1 - 2 of 2 results
|
10057443-32207LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.093 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10057443-32207LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.093 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |