Filter Your Search
1 - 2 of 2 results
|
10056103-1050011LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 90 | 15 | 2 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.4 mm | PRESS FIT | 0.724 inch | 0.49 inch | 0.783 inch | 0.063 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10056103-1050011LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 90 | 15 | 2 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.4 mm | PRESS FIT | 0.724 inch | 0.49 inch | 0.783 inch | 0.063 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 90 |