Parametric results for: 10054365-302110ELF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10054365302110elf
Select parts from the table below to compare.
Compare
Compare
10054365-302110ELF
Amphenol FCi
Check for Price Yes Yes Active 30 1 500 µm 1 70 mΩ 200 mA FEMALE 10 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR ROHS COMPLIANT 200VAC V NO ZIF N 50 MΩ ZIF N NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.047 inch 0.157 inch 0.685 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99
10054365-302110ELF
Amphenol Communications Solutions
Check for Price Yes Active 30 1 500 µm 1 70 mΩ 200 mA FEMALE 10 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR ROHS COMPLIANT 200VAC V NO ZIF N 50 MΩ ZIF N NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.047 inch 0.157 inch 0.685 inch AMPHENOL ICC LEAD FREE compliant EAR99