Filter Your Search
1 - 10 of 62 results
|
MFAS1004DB
Pancon Corporation
|
Check for Price | Obsolete | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
MLSS100-4-DB
Pancon Corporation
|
Check for Price | Yes | Obsolete | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
MTAS100-4-DB
Pancon Corporation
|
Check for Price | End Of Life | BOARD CONNECTOR | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SL1-004-D107/01-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.087 inch | 0.152 inch | 0.315 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
51720-10501004DALF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
51720-10301004DBLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SL1-004-D107/00-77/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.087 inch | 0.197 inch | 0.315 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL1-004-D107/01-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.087 inch | 0.152 inch | 0.315 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL1-004-D107/01-98/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.087 inch | 0.152 inch | 0.315 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MLAS100-4-D
Pancon Corporation
|
Check for Price | Obsolete | 4 | 1 | 2.54 mm | 1 | 4 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.27 inch | 0.37 inch | 0.4 inch | 0.14 inch | PANCON GMBH | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ITW Pancon |