Parametric results for: 10041744302lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10041744302lf
Select parts from the table below to compare.
Compare
Compare
10041744-302LF
Amphenol FCi
Check for Price Yes Yes Active 96 8 2 mm 8 1 A FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN RIGHT ANGLE BOARD CONNECTOR 12 GROUND CONTACTS ARE AVAILABLE NO 1 GΩ 3 A NO NO e3 NO -55 °C 125 °C RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm PRESS FIT 0.815 inch 1.169 inch 0.944 inch 0.139 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
10041744-302LF
Amphenol Communications Solutions
Check for Price Yes Active 96 8 2 mm 8 1 A FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN RIGHT ANGLE BOARD CONNECTOR 12 GROUND CONTACTS ARE AVAILABLE NO 1 GΩ 3 A NO NO e3 NO -55 °C 125 °C RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm PRESS FIT 0.815 inch 1.169 inch 0.944 inch 0.139 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 96 Amphenol Communications Solutions