Filter Your Search
1 - 2 of 2 results
|
100398QCX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4 | LATCH | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
100398QCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4 | LATCH | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 |