Filter Your Search
1 - 2 of 2 results
|
10039755-10211TLF
Amphenol FCi
|
$0.9593 | Yes | Active | 64 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | 400VAC V | NO | 1.1398 N | 1 GΩ | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | PRESS FIT | 0.295 inch | 0.443 inch | 0.128 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
10039755-10211TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 64 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | 400VAC V | NO | 1.1398 N | 1 GΩ | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | PRESS FIT | 0.295 inch | 0.443 inch | 0.128 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 64 (x4) |