Filter Your Search
1 - 7 of 7 results
|
100360DM
Texas Instruments
|
Check for Price | No | Obsolete | 2.95 ns | 2 | 9 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR; ALTERNATE FUNCTIO... more | TRUE | 50 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||
|
100360DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.95 ns | 2 | 9 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR; ALTERNATE FUNCTIO... more | TRUE | 50 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||
![]() |
100360DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 ns | 2 | 9 | NO | DIP | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR | TRUE | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||||
|
100360DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.95 ns | 2 | 9 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR | TRUE | 110 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
|
100360DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 2.95 ns | 2 | 9 | NO | DIP | 3 pF | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR | TRUE | 110 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||
![]() |
100360DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 ns | 2 | 9 | NO | DIP | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR | TRUE | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||
|
100360DM
Rochester Electronics LLC
|
Check for Price | Active | 3 ns | 2 | 9 | NO | DIP | OPEN-EMITTER | 100K | PARITY GENERATOR/CHECKER | ECL | EVEN PARITY GENERATOR | TRUE | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |