Filter Your Search
1 - 5 of 5 results
|
100355DC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 2.1 ns | 1 | 4 | NO | DIP | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | FOUR 2:1 MUX FOLLOWED BY LATCH | COMPLEMENTARY | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||
|
100355DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.1 ns | 2 ns | 1 | 2 | 4 | NO | DIP | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | FOUR 2:1 MUX FOLLOWED BY LATCH | COMPLEMENTARY | 87 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
100355DC
Texas Instruments
|
Check for Price | No | Transferred | 2.1 ns | 2 ns | 1 | 2 | 4 | NO | DIP | 3 pF | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC | COMPLEMENTARY | 87 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||
|
100355DCQR
Texas Instruments
|
Check for Price | No | Obsolete | 2.1 ns | 2 ns | 1 | 2 | 4 | NO | DIP | 3 pF | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE | COMPLEMENTARY | 87 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||
|
100355DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.1 ns | 2 ns | 1 | 2 | 4 | NO | DIP | 3 pF | LOW LEVEL | OPEN-EMITTER | 100K | D LATCH | ECL | FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE | COMPLEMENTARY | 87 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 |