Filter Your Search
1 - 8 of 8 results
|
100352DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.7 ns | 2.7 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | ENABLE LOW | 2 | TRUE | 150 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
100352DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.7 ns | 2.7 ns | 1 | 8 | NO | DIP | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | ENABLE LOW | 2 | TRUE | 150 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||
|
100352DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 2.7 ns | 2.7 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | ENABLE LOW | 2 | TRUE | 150 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 | |||||||||||
|
100352DM
Texas Instruments
|
Check for Price | No | Obsolete | 2.7 ns | 2.7 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | ENABLE LOW | 2 | TRUE | 150 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
100352DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.7 ns | 1 | 8 | NO | DIP | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||||||||
|
100352DM
Rochester Electronics LLC
|
Check for Price | Active | 2.7 ns | 1 | 8 | NO | DIP | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
100352DMQB
Teledyne e2v
|
Check for Price | Active | 2.7 ns | 1 | 8 | NO | DIP | 3 pF | UNIDIRECTIONAL | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | ENABLE LOW | 2 | TRUE | -150 mA | -5.7 V | -4.2 V | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | 30.86 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||
|
100352DMQB/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.7 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | 150 mA | MILITARY | R-GDIP-T24 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | 8542.39.00.01 |