Filter Your Search
1 - 5 of 5 results
|
100352DC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.2 ns | 1 | 8 | NO | DIP | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | 2 | TRUE | OTHER | R-GDIP-T24 | Not Qualified | 85 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
100352DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.2 ns | 2.2 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY; OPTEMP SPECIFIED AS TC | ENABLE LOW | 2 | TRUE | 143 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||
|
100352DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.2 ns | 2.2 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | ENABLE LOW | 2 | TRUE | 143 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 | ||
|
100352DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.2 ns | 2.2 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY | ENABLE LOW | 2 | TRUE | 143 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||
|
100352DC
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.2 ns | 2.2 ns | 1 | 8 | NO | DIP | 3 pF | OPEN-EMITTER WITH CUT-OFF | 100K | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY; OPTEMP SPECIFIED AS TC | ENABLE LOW | 2 | TRUE | 143 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 |