Filter Your Search
1 - 2 of 2 results
|
100351QCX
onsemi
|
Check for Price | Active | 1.9 ns | 1.9 ns | 1 | 6 | YES | QCCJ | POSITIVE EDGE | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | OTHER | S-PQCC-J28 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ONSEMI | LCC-28 | compliant | 8542.39.00.01 | 2017-03-17 | ||||||||||||
|
100351QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.2 ns | 1 | 6 | YES | QCCJ | 375 MHz | POSITIVE EDGE | OPEN-EMITTER | 100K | D FLIP-FLOP | ECL | WITH DUAL CLOCK | 375 MHz | COMPLEMENTARY | 129 mA | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | compliant | 8542.39.00.01 | LCC | 28 |