Parametric results for: 10035146-101lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10035146101lf
Select parts from the table below to compare.
Compare
Compare
10035146-101LF
Amphenol FCi
Check for Price Yes Yes Obsolete 150 15 3 mm 15 35 mΩ FEMALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO .4448 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL 94V-0 85 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.118 inch 0.055 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.397 mm PRESS FIT 0.94 inch 0.421 inch 1.177 inch 0.063 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
10035146-101LF
Amphenol Communications Solutions
Check for Price Yes Obsolete 150 15 3 mm 15 35 mΩ FEMALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO .4448 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL 94V-0 85 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.118 inch 0.055 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.397 mm PRESS FIT 0.94 inch 0.421 inch 1.177 inch 0.063 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 150 Amphenol Communications Solutions