Parametric results for: 100331wfqmlv under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 100331wfqmlv
Select parts from the table below to compare.
Compare
Compare
RM100331WFQMLV
Texas Instruments
Check for Price No Obsolete 2 ns 3 1 YES QFF POSITIVE EDGE 100K D FLIP-FLOP ECL 400 MHz COMPLEMENTARY MILITARY S-GQFP-F24 Not Qualified e0 1 125 °C -55 °C 260 MIL-PRF-38535 Class V 40 24 CERAMIC, GLASS-SEALED SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.159 mm NATIONAL SEMICONDUCTOR CORP QFF, compliant 8542.39.00.01
100331WFQMLV
Rochester Electronics LLC
Check for Price Active 2.4 ns 3 1 YES QFF POSITIVE EDGE 100K D FLIP-FLOP ECL 400 MHz COMPLEMENTARY MILITARY S-GQFP-F24 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 24 CERAMIC, GLASS-SEALED SQUARE FLATPACK FLAT 1.27 mm QUAD 2.159 mm ROCHESTER ELECTRONICS LLC QFF, unknown 8542.39.00.01
100331WFQMLV
Texas Instruments
Check for Price No Obsolete 2.4 ns 2.5 ns 3 1 YES QFF 400 MHz POSITIVE EDGE 100K D FLIP-FLOP ECL 400 MHz COMPLEMENTARY 130 mA MILITARY S-GQFP-F24 Not Qualified e0 1 125 °C -55 °C 260 MIL-PRF-38535 Class V 40 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK Tin/Lead (Sn63Pb37) FLAT 1.27 mm QUAD 2.159 mm NATIONAL SEMICONDUCTOR CORP QFF, QFL24,.4SQ compliant 8542.39.00.01