Filter Your Search
1 - 1 of 1 results
|
100324DMQB
Teledyne e2v
|
Check for Price | Obsolete | 5 V | STANDARD | TTL TO ECL TRANSLATOR | ALSO REQUIRES -4.2V TO -5.7V SUPPLY | 3.3 ns | 6 | NONE | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 85 µm | 30.585 mm | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.39.00.01 |