Filter Your Search
1 - 5 of 5 results
|
100304QIX
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 1.45 ns | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | -5.7 V | -4.2 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||
|
100304QI
Rochester Electronics LLC
|
Check for Price | No | No | Active | -5.2 V | 1.45 ns | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | -5.7 V | -4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | LCC | 28 | ||||||||||
|
100304QI
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.45 ns | 1.55 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | 69 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | LCC | 28 | ||||||||||
|
100304QIX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.45 ns | 1.55 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | 69 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | LCC | 28 | |||||||||
|
100304QI
Texas Instruments
|
Check for Price | No | Transferred | 1.55 ns | 1.55 ns | 5 | 2 | YES | QCCJ | 3 pF | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | OPTEMP SPECIFIED AS TC; OUTPUTS CASCADED INV | 69 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QFN | 28 |