Filter Your Search
1 - 8 of 8 results
|
100304DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 2.8 ns | 2.3 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | OUTPUTS CASCADED INV | 75 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||
|
100304DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.4 ns | 2.3 ns | 2 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/P'S WIRED NOR | 75 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.27 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||||
|
100304DMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
100304DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.8 ns | 2.3 ns | 5 | 2 | NO | DIP | 3 pF | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | OUTPUTS CASCADED INV | 75 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||
![]() |
100304DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.3 ns | 2.3 ns | 5 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | 75 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
100304DM
Texas Instruments
|
Check for Price | No | Obsolete | 3.4 ns | 2.3 ns | 2 | 2 | NO | DIP | NO | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/P'S WIRED NOR | 75 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.27 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | |||||||||||
|
100304DMQB
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 2.3 ns | 5 | 2 | NO | DIP | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | -5.7 V | -4.2 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
100304DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.3 ns | 5 | 2 | NO | DIP | OPEN-EMITTER | 100K | AND/NAND GATE | ECL | O/PS WIRED NOR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 |