Parametric results for: 100302DCQR under Gates

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 100302dcqr
Select parts from the table below to compare.
Compare
Compare
100302DCQR
National Semiconductor Corporation
Check for Price No Obsolete 1.25 ns 1.25 ns 5 2 NO DIP NO OPEN-EMITTER 100K OR/NOR GATE ECL STROBED O/P'S 45 mA OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 10.16 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.4 unknown 8542.39.00.01
100302DCQR
Texas Instruments
Check for Price No No Obsolete 1.25 ns 1.25 ns 5 2 NO DIP NO OPEN-EMITTER 100K OR/NOR GATE ECL STROBED O/P'S 45 mA OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 10.16 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.4 unknown 8542.39.00.01 DIP 24
TT100302DCQR
Twilight Technology Inc
Check for Price No Active -5.2 V 1.7 ns 1.25 ns 4 2 NO DIP NO 100K OR/NOR GATE ECL 45 mA -5.7 V -4.2 V OTHER R-XDIP-T24 85 °C 24 CERAMIC DIP24,.4 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP24,.4 unknown 8542.39.00.01