Filter Your Search
1 - 2 of 2 results
|
10029065-001LF
Amphenol FCi
|
$3.6109 | Yes | Yes | Active | 22 | 1 | 1.27 mm | 1 | 15 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.216 inch | 0.32 inch | 1.77 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
10029065-001LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 1 | 1.27 mm | 1 | 15 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.216 inch | 0.32 inch | 1.77 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 22 |