Parametric results for: 10027011-115HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10027011115hlf
Select parts from the table below to compare.
Compare
Compare
10027011-115HLF
Amphenol Communications Solutions
$1.3150 Yes Active 15 1 2 mm 1 3 A MALE BOARD GLASS FILLED PCT-POLYESTER GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 1500VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -65 °C 130 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.095 inch 0.26 inch 1.5 inch AMPHENOL ICC LEAD FREE 15 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10027011-115HLF
Amphenol FCi
Check for Price Yes Yes Active 15 1 2 mm 1 3 A MALE BOARD GLASS FILLED PCT-POLYESTER GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 1500VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -65 °C 130 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.095 inch 0.26 inch 1.5 inch FCI LEAD FREE compliant EAR99 8536.69.40.40