Filter Your Search
1 - 10 of 170,643 results
|
29-11-0022
Molex
|
$0.0307 | Yes | Yes | Not Recommended | 2 | 1 | 20 mΩ | MALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VAC V | NO | 0.045 inch | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL,CSA,TUV | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LATCH | ONE | GENERAL PURPOSE | CRIMP | 0.311 inch | 0.728 inch | 0.283 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||
|
M40-1100200
Harwin
|
$0.0853 | Yes | Yes | Active | 2 | 1 | 1 mm | 20 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACT: M40-1000046 | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.11 inch | 0.197 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||
|
10-02-1027
Molex
|
$0.1033 | Yes | Obsolete | 2 | 1 | 5.08 mm | 1 | 10 mΩ | 7 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX | 1500VAC V | NO | 9.7856 N | 1 GΩ | .973 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 10-01-3026 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.126 inch | 0.357 inch | 0.142 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||
|
43180-1002
Molex
|
$0.1102 | Yes | Yes | Active | 2 | 1 | 10 mΩ | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 5000VAC V | NO | 13.344 N | 1 GΩ | 4.448 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | S0P2 | NOT APPLICABLE | NOT SPECIFIED | BLADE PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.454 inch | 1.4 inch | 0.745 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||
|
10-02-1037
Molex
|
$0.1332 | Yes | Obsolete | 3 | 1 | 5.08 mm | 1 | 10 mΩ | 7 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX | 1500VAC V | NO | 9.7856 N | 1 GΩ | .973 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 10-01-3036 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.126 inch | 0.557 inch | 0.142 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||
|
29-11-0023
Molex
|
$0.1447 | Yes | Yes | Not Recommended | 2 | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | SPOX, COMPATIBLE CONTACT: 5241 | 1000VAC V | NO | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL,CSA,TUV | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | IVORY | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.311 inch | 0.728 inch | 0.339 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||
|
10027011-405HLF
Amphenol Communications Solutions
|
$0.1460 | Yes | Active | 5 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.095 inch | 0.26 inch | 0.5 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 5 | |||||||||||||||||||
|
10027011-402HLF
Amphenol Communications Solutions
|
$0.1460 | Yes | Active | 2 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.095 inch | 0.26 inch | 0.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 2 | |||||||||||||||||||
|
171856-1002
Molex
|
$0.1498 | Yes | Active | MOLEX INC | unknown | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10027011-106HLF
Amphenol Communications Solutions
|
$0.1548 | Yes | Active | 6 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.095 inch | 0.26 inch | 0.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 6 |