Parametric results for: 1001u under Ceramic Capacitors

Filter Your Search

1 - 10 of 581 results

All Filters
|
1 0001 1001 0001 0251 0501 0751 100
-
0.6230.66.211.817.423
-
0.8154.70.8114284154.7
-
02005101520
-
8518085109133156180
-
-5510-55-39-22-610
-
01000255075100
-
2501 767.52506291 0091 3881 767.5
-
255 000251 2692 5133 7565 000
-
2.512.12.5571012.1
-
1.2536.31.2510192836.3
-
Capacitance: 1000-1100
Select parts from the table below to compare.
Compare
Select Parts Part Number
NMC1812X7R102J100TRP3K
NIC Components Corp
SM065E108PAN480
Kyocera AVX Components
RM565E118ZAL650
Kyocera AVX Components
RM565E118PAN650
Kyocera AVX Components
NCD102M1KSLK.295LSTBF
NIC Components Corp
800E112KTN2500XT
American Technical Ceramics Corp
SM565E118M5Z650
Kyocera AVX Components
NCD102J500SLK.295LSTBF
NIC Components Corp
SM565E108M5Z650
Kyocera AVX Components
SM565E108ZAJ480
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Rated (AC) Voltage (URac)
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete 1 mF 100 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper YES WRAPAROUND 1.8 mm 4.5 mm 3.2 mm NIC COMPONENTS CORP , 1812 unknown EAR99
No Active 1 mF 50 V 100 % Z5U THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 13.851 mm 52.1 mm 34.3 mm AVX CORP , not_compliant EAR99
Yes Active 1.1 mF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 SMT YES L BEND 18.659 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
Yes Obsolete 1.1 mF 50 V 100 % Z5U THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 DIP NO 2.54 mm FLAT 18.151 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
Yes Active 1 mF 1 kV 20 % SL 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330ppm/Cel ppm/°C 85 °C -30 °C 2 Radial Ammo Pack; Tape NO 7.5 mm WIRE 23 mm 18 mm NIC COMPONENTS CORP , compliant EAR99 8532.23.00.60
Yes Yes Transferred 1.1 mF 2.5 kV 10 % 3838 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.7675 kV 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) WRAPAROUND 4.32 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99 8532.24.00.20
No Active 1.1 mF 50 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 19.675 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
Yes Active 1 mF 500 V 5 % SL 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330ppm/Cel ppm/°C 85 °C -30 °C 2 Radial Ammo Pack; Tape NO 7.5 mm WIRE 21 mm 16 mm NIC COMPONENTS CORP , compliant EAR99
No Active 1 mF 50 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 19.675 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
No Active 1 mF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 14.359 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
Compare
NMC1812X7R102J100TRP3K
NIC Components Corp
Check for Price Buy No Obsolete 1 mF 100 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper YES WRAPAROUND 1.8 mm 4.5 mm 3.2 mm NIC COMPONENTS CORP , 1812 unknown EAR99
SM065E108PAN480
Kyocera AVX Components
Check for Price Buy No Active 1 mF 50 V 100 % Z5U THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 13.851 mm 52.1 mm 34.3 mm AVX CORP , not_compliant EAR99
RM565E118ZAL650
Kyocera AVX Components
Check for Price Buy Yes Active 1.1 mF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 SMT YES L BEND 18.659 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
RM565E118PAN650
Kyocera AVX Components
Check for Price Buy Yes Obsolete 1.1 mF 50 V 100 % Z5U THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 DIP NO 2.54 mm FLAT 18.151 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
NCD102M1KSLK.295LSTBF
NIC Components Corp
Check for Price Buy Yes Active 1 mF 1 kV 20 % SL 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330ppm/Cel ppm/°C 85 °C -30 °C 2 Radial Ammo Pack; Tape NO 7.5 mm WIRE 23 mm 18 mm NIC COMPONENTS CORP , compliant EAR99 8532.23.00.60
800E112KTN2500XT
American Technical Ceramics Corp
Check for Price Buy Yes Yes Transferred 1.1 mF 2.5 kV 10 % 3838 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.7675 kV 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) WRAPAROUND 4.32 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99 8532.24.00.20
SM565E118M5Z650
Kyocera AVX Components
Check for Price Buy No Active 1.1 mF 50 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 19.675 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
NCD102J500SLK.295LSTBF
NIC Components Corp
Check for Price Buy Yes Active 1 mF 500 V 5 % SL 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330ppm/Cel ppm/°C 85 °C -30 °C 2 Radial Ammo Pack; Tape NO 7.5 mm WIRE 21 mm 16 mm NIC COMPONENTS CORP , compliant EAR99
SM565E108M5Z650
Kyocera AVX Components
Check for Price Buy No Active 1 mF 50 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 19.675 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
SM565E108ZAJ480
Kyocera AVX Components
Check for Price Buy No Active 1 mF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 14.359 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99