Filter Your Search
1 - 4 of 4 results
|
100-1-B-12/1D
Pickering Electronics
|
Check for Price | Contact Manufacturer | 12 V | 6 kΩ | 200 V | 500 mA | SPST | DC | 10W@200VDC | 0.5A@200VDC | 170 mΩ | Random | DC | 4 | 1 FORM B | SOLDER | 10.2 mm | 15.2 mm | 24.1 mm | 24.1mm x 10.2mm x 15.2mm | 0.0032994665989331978 inch | PICKERING ELECTRONICS LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
100-1-B-24/1D
Pickering Electronics
|
Check for Price | Contact Manufacturer | 24 V | 6 kΩ | 200 V | 500 mA | SPST | DC | 10W@200VDC | 0.5A@200VDC | 170 mΩ | Random | DC | 4 | 1 FORM B | SOLDER | 10.2 mm | 15.2 mm | 24.1 mm | 24.1mm x 10.2mm x 15.2mm | 0.0032994665989331978 inch | PICKERING ELECTRONICS LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
100-1-B-5/1D
Pickering Electronics
|
Check for Price | Contact Manufacturer | 5 V | 2.7 kΩ | 200 V | 500 mA | SPST | DC | 10W@200VDC | 0.5A@200VDC | 170 mΩ | Random | DC | 4 | 1 FORM B | SOLDER | 10.2 mm | 15.2 mm | 24.1 mm | 24.1mm x 10.2mm x 15.2mm | 0.0032994665989331978 inch | PICKERING ELECTRONICS LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
V23230-D1001-B200
TE Connectivity
|
Check for Price | Yes | Active | 12 V | 3.9 W | 37 Ω | 255 A | 12 V | 255 A | SPST | LATCHED | DC | 7.2 V | 1.2 V | 12 V | 500 Vrms | 500 Vrms | Random | 25 ms | 35 ms | -40 °C | 155 °C | DC | SILVER TIN OXIDE | PANEL MOUNT | 4 | 1 FORM B | NO | CONNECTOR | 35.35 mm | 42.5 mm | 72 mm | 72mm x 35.53mm x 42.5mm | 230 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 |