Filter Your Search
1 - 4 of 4 results
|
1001X
TE Connectivity
|
Check for Price | No | No | Active | 10 A | 230 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | 120 V | 10A@230VAC | -40 °C | 70 °C | AC | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||||||||||||||||||||||||||
|
V23234A1001X041-EV-100
TE Connectivity
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||
|
V23136-B1001-X051
TE Connectivity
|
Check for Price | Active | 12 V | 1.5 W | 96 Ω | 12 A | 40 V | 40 V | 12 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 mA | 7.2 V | 1.6 V | 12 V | 12A@40VAC | 12A@40VDC | Random | 8.5 ms | 4 ms | UL | e3 | -40 °C | 125 °C | DC | Silver Alloy | PANEL MOUNT | 5 | BULK | 1 FORM A | IP67 | NO | TIN | QUICK CONNECT | 30 mm | 54.2 mm | 39.6 mm | 39.6mm x 30mm x 54.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.41.00.50 | ||||||
|
V23136-A1001-X057
TE Connectivity
|
Check for Price | Active | 12 V | 1.5 W | 96 Ω | 12 A | 40 V | 40 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 mA | 7.2 V | 1.6 V | 12 V | 12A@40VAC | 12A@40VDC | Random | 8.5 ms | 4 ms | UL | e3 | -40 °C | 125 °C | DC | Silver Alloy | PANEL MOUNT | 5 | BULK | 1 FORM C | IP67 | NO | TIN | QUICK CONNECT | 30 mm | 54.2 mm | 39.6 mm | 39.6mm x 30mm x 54.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.41.00.50 |