Filter Your Search
1 - 10 of 35 results
|
1001AS-8R2M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 430 mΩ | 20 % | YES | 100 kHz | 670 mA | Ferrite | 1515 | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.8 mm | 3.8 mm | TOKO INC | 1515 | unknown | EAR99 | 8504.50.80.00 | |||
|
1001AS-330M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.47 Ω | 20 % | YES | 100 kHz | 370 mA | Ferrite | 1515 | 1 | YES | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.8 mm | 3.8 mm | TOKO INC | 1515 | unknown | EAR99 | 8504.50.80.00 | ||||
|
1001AS-3R3M=P5
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 200 mΩ | 20 % | YES | 900 mA | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1001AS-100M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 480 mΩ | 20 % | YES | 100 kHz | 640 mA | Ferrite | 1515 | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.8 mm | 3.8 mm | TOKO INC | 1515 | unknown | EAR99 | 8504.50.80.00 | |||
|
1001AS-150M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 800 mΩ | 20 % | YES | 100 kHz | 500 mA | Ferrite | 1515 | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.8 mm | 3.8 mm | TOKO INC | 1515 | unknown | EAR99 | 8504.50.80.00 | |||
|
1001AS-680M=P5
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 3.33 Ω | 20 % | YES | 240 mA | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1001AS-270M=P5
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 1.37 Ω | 20 % | YES | 360 mA | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1001AS-120M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 660 mΩ | 20 % | YES | 100 kHz | 510 mA | Ferrite | 1515 | 1 | YES | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.8 mm | 3.8 mm | TOKO INC | 1515 | unknown | EAR99 | 8504.50.80.00 | ||||
|
1001AS-220M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 1.14 Ω | 20 % | YES | 100 kHz | 390 mA | Ferrite | 1515 | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.8 mm | 3.8 mm | TOKO INC | 1515 | unknown | EAR99 | 8504.50.80.00 | |||
|
1001AS-4R7M=P5
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 240 mΩ | 20 % | YES | 830 mA | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 |